This 0603 ceramic capacitor from Murata has a capacitance of 0.16uF and a DC rated voltage of 50V. It is designed to operate within a temperature range of -55 to 150 degrees Celsius. The component measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Murata GCM1885G1H161GA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885G1H161GA16D to view detailed technical specifications.
No datasheet is available for this part.