
560pF, 50V X8G dielectric multilayer ceramic capacitor with 5% tolerance. Features a 0603 (1608 metric) surface mount package, 150°C maximum operating temperature, and AEC-Q200 qualification. Designed for automotive applications with low ESR and RoHS compliance. Packaged in tape and reel for automated assembly.
Murata GCM1885G1H561JA16D technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X8G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885G1H561JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
