The GCM1885G1H7R9DA16D is a ceramic capacitor from Murata with a capacitance of 0.0000079uF and a DC rated voltage of 50V. It is available in a 0603 package type. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. Its dimensions are 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Murata GCM1885G1H7R9DA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000079 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885G1H7R9DA16D to view detailed technical specifications.
No datasheet is available for this part.