The GCM1885G2A180FA16D is a multilayer ceramic capacitor with a capacitance of 18nF and a DC rated voltage of 100V. It has a compact 0603 package size and is suitable for use in a wide range of applications. The capacitor operates over a temperature range of -55°C to 150°C, making it suitable for use in harsh environments. It is a ceramic capacitor with a CERAMIC CAPACITOR type and is classified as a multilayer ceramic (MLCC) capacitor.
Murata GCM1885G2A180FA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885G2A180FA16D to view detailed technical specifications.
No datasheet is available for this part.