The GCM1887U2A132JA16J is a ceramic capacitor from Murata with a capacitance of 0.0013uF and a DC rated voltage of 100V. It has a 0603 package type and is suitable for use in applications where a compact form factor is required. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Murata GCM1887U2A132JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1887U2A132JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.