1uF, 10V X7S dielectric multilayer ceramic capacitor with 10% tolerance. Features a 0603 (1608 metric) SMD/SMT surface mount package, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating temperature range from -55°C to 125°C, AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Murata GCM188C71A105KA55D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7S |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188C71A105KA55D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.