This 0603 surface mount ceramic chip capacitor has a capacitance of 0.68uF and a working voltage of 16VDC with a tolerance of 10%. It is constructed with X7S dielectric material and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is suitable for use in powertrains and safety devices in automotive applications.
Murata GCM188C71C684KA64B technical specifications.
| Capacitance | 0.68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM188C71C684KA64B to view detailed technical specifications.
No datasheet is available for this part.