The GCM188L81C224KA37J is a 0.22uF ceramic capacitor with a rated voltage of 16V. It has a compact 0603 package size and is suitable for use in applications where space is limited. The capacitor operates within a temperature range of -55°C to 150°C. It is a multilayer ceramic capacitor with a high level of reliability and stability.
Murata GCM188L81C224KA37J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188L81C224KA37J to view detailed technical specifications.
No datasheet is available for this part.