The 0.1uF 16V 0603 CERAMIC CAPACITOR is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 16V. It has a package type of 0603 and is a multilayer ceramic (MLCC) capacitor. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Murata GCM188R71C104KA37B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71C104KA37B to view detailed technical specifications.
No datasheet is available for this part.