This 0.27uF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 10%. It is constructed with a flat, ceramic chip case style and has a pad termination style. The capacitor is suitable for surface mount applications and has a height of 0.8mm. It operates within a temperature range of -55°C to 125°C and is ideal for use in powertrains and safety devices in automotive applications.
Murata GCM188R71C274KA37B technical specifications.
| Capacitance | 0.27uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM188R71C274KA37B to view detailed technical specifications.
No datasheet is available for this part.