This ceramic chip capacitor features a capacitance of 0.015uF with a voltage rating of 25VDC and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat construction style. The capacitor is available in a 0603 package with a pad termination style and a height of 0.8mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GCM188R71E153MA37D technical specifications.
| Capacitance | 0.015uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM188R71E153MA37D to view detailed technical specifications.
No datasheet is available for this part.