This 0603 package ceramic capacitor has a capacitance of 0.022uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type with a width and length of 0.8mm and 1.6mm, respectively.
Murata GCM188R71E223MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71E223MA37D to view detailed technical specifications.
No datasheet is available for this part.