The GCM188R71E272KA37D is a 0.0027uF ceramic capacitor from Murata, rated for 25V DC. It has a 0603 package size and operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type, suitable for use in a variety of electronic applications.
Murata GCM188R71E272KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71E272KA37D to view detailed technical specifications.
No datasheet is available for this part.