This 0.0039uF multilayer ceramic capacitor from Murata features a rated voltage of 25V and a compact 0603 package. It operates within a temperature range of -55°C to 125°C. The capacitor's dimensions are 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Murata GCM188R71E392KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71E392KA37D to view detailed technical specifications.
No datasheet is available for this part.