This multilayer ceramic capacitor from Murata is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and a capacitance of 0.047 microfarads. The capacitor measures 0.8 millimeters in width and 1.6 millimeters in length, and 0.8 millimeters in height. It is a 2-terminal component packaged in a 0603 case.
Murata GCM188R71E473MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71E473MA37D to view detailed technical specifications.
No datasheet is available for this part.