The Murata GCM188R71E822KA37D is a 0603 multilayer ceramic capacitor with a capacitance of 0.0082uF and a DC rated voltage of 25V. It has a width of 0.8mm and a length of 1.6mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a rated voltage of 25V.
Murata GCM188R71E822KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71E822KA37D to view detailed technical specifications.
No datasheet is available for this part.