This Murata ceramic chip capacitor features a capacitance of 0.012uF and a working voltage of 50VDC with a tolerance of 10%. It has a dielectric of X7R and is suitable for surface mount applications. The operating temperature range is -55C to 125C.
Murata GCM188R71H123KA37J technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM188R71H123KA37J to view detailed technical specifications.
No datasheet is available for this part.