
The Murata GCM188R71H152KA37J is a 1.5nF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a 0603 package type and is constructed with a flat, surface-mount design. The capacitor operates over a temperature range of -55°C to 125°C and is lead-free and RoHS compliant. It is available in a tape and reel packaging with a quantity of 10,000 units.
Murata GCM188R71H152KA37J technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R71H152KA37J to view detailed technical specifications.
No datasheet is available for this part.
