Murata GCM188R71H393KA55D technical specifications.
| Capacitance | 39nF |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R71H393KA55D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
