Murata's GCM188R71H562KA37D is a 5.6nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It features a 0603 package and X7R dielectric, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and RoHS regulations.
Murata GCM188R71H562KA37D technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | Wraparound |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R71H562KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.