This ceramic chip capacitor has a capacitance of 0.0056uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is a multilayer ceramic capacitor with a package case style of 0603 and a mounting style of surface mount. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style.
Murata GCM188R71H562MA37J technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM188R71H562MA37J to view detailed technical specifications.
No datasheet is available for this part.