This Murata ceramic capacitor has a capacitance of 0.0068uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GCM188R71H682KA37C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71H682KA37C to view detailed technical specifications.
No datasheet is available for this part.