Murata GCM188R91E104KA37D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Thickness | 800um |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R91E104KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
