The GCM188R91H102KA37J is a 0.001uF multilayer ceramic capacitor from Murata, rated for 50V DC. It has a compact 0603 package size and operates within a temperature range of -55 to 150 degrees Celsius. The capacitor is designed for use in a variety of applications, including those requiring high reliability and stability.
Murata GCM188R91H102KA37J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R91H102KA37J to view detailed technical specifications.
No datasheet is available for this part.