This 15nF ceramic capacitor is rated for 50V and features an X8R dielectric. It is constructed in a flat, surface mount package with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height. The capacitor is available in quantities of 10,000 and is packaged on tape and reel. It is compliant with RoHS regulations and is suitable for operation over the temperature range of -55°C to 150°C.
Murata GCM188R91H153KA37J technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X8R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R91H153KA37J to view detailed technical specifications.
No datasheet is available for this part.