Murata GCM188R91H223KA37D technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM188R91H223KA37D to view detailed technical specifications.
No datasheet is available for this part.