Automotive-grade multilayer ceramic capacitor with 1.6nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -25°C to 125°C operating temperature range, with a tight 5% tolerance. This 0805 (2012 metric) surface mount component offers a 1.25mm width, 2mm length, and 0.6mm height, with a maximum thickness of 0.028 inches. Packaged in tape and reel for automated assembly.
Murata GCM2165C1H162JA16D technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H162JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
