
Multilayer Ceramic Capacitor (MLCC) with 2nF capacitance and 5% tolerance. Features a C0G dielectric and 50V DC rated voltage. Designed for surface mount applications with an 0805 imperial case size (2012 metric). Operates across a temperature range of -25°C to 125°C and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Murata GCM2165C1H202JA16D technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H202JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
