
Automotive-grade multilayer ceramic capacitor with 510pF capacitance and 5% tolerance. Features a 50V DC rating and C0G dielectric for stable performance across a -25°C to 125°C operating temperature range. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 0.6mm in height. Packaged on tape and reel, it is RoHS compliant.
Murata GCM2165C1H511JA16D technical specifications.
| Capacitance | 510pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H511JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
