Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 5% tolerance. Features a C0G dielectric, 50V DC rated voltage, and operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) SMD case, this component is AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Murata GCM2165C1H561JA16D technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H561JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
