Cap Ceramic 0.0039uF 80V C0G 5% Pad SMD 0805 125°C Automotive T/R
Murata GCM2165C1K392JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2165C1K392JA16D to view detailed technical specifications.
No datasheet is available for this part.