The GCM2165C2A242JA16J is a 2.4nF ceramic capacitor from Murata, rated for 100V DC. It has a 0805 package type and measures 1.25mm in width, 2mm in length, and 0.6mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GCM2165C2A242JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2165C2A242JA16J to view detailed technical specifications.
No datasheet is available for this part.