
Multilayer Ceramic Capacitor (MLCC) with 390pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance and a 5% tolerance. Designed for surface mount applications with an 0805 case code, operating from -25°C to 125°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Murata GCM2165C2A391JA16D technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C2A391JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
