
Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 100V DC rated voltage. Features C0G dielectric, 5% tolerance, and an 0805 (2012 metric) SMD package. Operating temperature range from -55°C to 125°C, with AEC-Q200 automotive qualification. Supplied in tape and reel packaging, RoHS compliant.
Murata GCM2165C2A681JA16D technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C2A681JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
