The GCM2165C2A911JA16J is a 910pF ceramic capacitor with a C0G dielectric and 5% capacitance tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface-mount capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for 100VDC and is suitable for use in a variety of applications.
Murata GCM2165C2A911JA16J technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM2165C2A911JA16J to view detailed technical specifications.
No datasheet is available for this part.