This multilayer ceramic capacitor has a capacitance of 0.00047uF and a DC rated voltage of 50V. It is available in the 0805 package type and has a maximum operating temperature of 150 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 1.25mm in width, 2mm in length, and 0.6mm in height.
Murata GCM2165G1H471JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2165G1H471JA16D to view detailed technical specifications.
No datasheet is available for this part.