This ceramic capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.3 microfarads and is rated for a DC voltage of 100 volts. The capacitor is a multilayer ceramic type with a package size of 0805. It has a width of 1.25 millimeters, a length of 2 millimeters, and a height of 0.6 millimeters.
Murata GCM2165G2A301JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2165G2A301JA16D to view detailed technical specifications.
No datasheet is available for this part.