The Murata GCM216R71H152KA37J is a multilayer ceramic capacitor with a capacitance of 1.5nF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50V. The capacitor is constructed with a flat construction and features a dielectric of X7R. It is available in a 0805 package type and is suitable for surface mount applications.
Murata GCM216R71H152KA37J technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM216R71H152KA37J to view detailed technical specifications.
No datasheet is available for this part.