
2.2nF, 50V X7R multilayer ceramic capacitor with 10% tolerance, housed in an 0805 (2012 metric) SMD package. Features a maximum operating temperature of 125°C and a minimum of -55°C, with AEC-Q200 automotive qualification. This RoHS compliant component is supplied on tape and reel, ideal for surface mount applications.
Murata GCM216R71H222KA37D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM216R71H222KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
