The GCM216R71H223MA37D is a multilayer ceramic capacitor from Murata with a capacitance of 0.022uF and a DC rated voltage of 50V. It has a 0805 package type and measures 1.25mm in width and 2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a nominal capacitance value of 0.022uF.
Murata GCM216R71H223MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM216R71H223MA37D to view detailed technical specifications.
No datasheet is available for this part.