The GCM216R71H272KA37D is a 2.7nF multilayer ceramic capacitor from Murata with a tolerance of 10%. It features a 0805 package and a dielectric of X7R. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. It is compliant with RoHS regulations.
Murata GCM216R71H272KA37D technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM216R71H272KA37D to view detailed technical specifications.
No datasheet is available for this part.