The GCM216R71H682MA37J is a ceramic capacitor from Murata with a capacitance of 0.0068uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with a flat, ceramic chip design. The capacitor is rated for operation between -55C and 125C and is suitable for surface mount applications. It is available in an 0805 package with a pad termination style.
Murata GCM216R71H682MA37J technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM216R71H682MA37J to view detailed technical specifications.
No datasheet is available for this part.