
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) SMD/SMT package. Operates from -55°C to 125°C, is AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel.
Murata GCM216R72A103KA37D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM216R72A103KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
