The GCM216R72A103MA37D is a multilayer ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 100V. It has a package type of 0805 and is a type of multilayer ceramic capacitor. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.25mm, a length of 2mm, and a height of 0.6mm.
Murata GCM216R72A103MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM216R72A103MA37D to view detailed technical specifications.
No datasheet is available for this part.