
Murata's GCM216R72A153KA37J is a 15nF ceramic multilayer capacitor with a capacitance tolerance of 10% and a DC rated voltage of 100V. It is constructed with a flat X7R dielectric and has a package quantity of 10000 units per reel. The capacitor is available in a 0805 case size, measuring 2mm in length, 1.25mm in width, and 0.6mm in height. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The GCM216R72A153KA37J is RoHS compliant and suitable for surface mount applications.
Murata GCM216R72A153KA37J technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM216R72A153KA37J to view detailed technical specifications.
No datasheet is available for this part.
