The GCM2195C1H821JA16D is a 0805 multilayer ceramic capacitor from Murata with a capacitance of 0.82uF and a DC rated voltage of 50V. It has a temperature range of -55 to 125°C and is suitable for use in various electronic applications. The capacitor has a compact 0805 package size and is a type of multilayer ceramic (MLCC) capacitor.
Murata GCM2195C1H821JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C1H821JA16D to view detailed technical specifications.
No datasheet is available for this part.