The GCM2195C1J752JA16D is a multilayer ceramic capacitor with a capacitance of 0.0075uF and a DC rated voltage of 63V. It has a package type of 0805 and is a type of multilayer ceramic (MLCC) capacitor. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 0.85mm in height.
Murata GCM2195C1J752JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C1J752JA16D to view detailed technical specifications.
No datasheet is available for this part.