Murata GCM2195C1J822GA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 0.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C1J822GA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.