This multilayer ceramic capacitor has a capacitance of 0.0075uF and a DC rated voltage of 80V. It is available in the 0805 package type. The capacitor is designed for use in a wide range of applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 1.25mm in width and 2mm in length, with a height of 0.85mm.
Murata GCM2195C1K752JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C1K752JA16D to view detailed technical specifications.
No datasheet is available for this part.