This 0805 multilayer ceramic capacitor from Murata has a capacitance of 0.91nF and a DC rated voltage of 100V. It measures 2mm in length and 1.25mm in width, with a height of 0.85mm. The operating temperature range is -55°C to 125°C.
Murata GCM2195C2A911JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195C2A911JA16D to view detailed technical specifications.
No datasheet is available for this part.